GCM12DRSI

Heilind Number:SULGCM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRSI

Detailed Description

Introducing the GCM12DRSI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Each of its 24 Loop Bellow contact positions, plated with gold for optimal signal transfer, maintains signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for high-reliability projects, the GCM12DRSI sets a new standard in connectivity.