GCM12DRSN

Heilind Number:SULGCM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRSN

Detailed Description

Introducing the GCM12DRSN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery while maintaining signal integrity. Featuring two rows of 24 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees optimal conductivity and corrosion resistance. The termination method of Thru Hole installation offers secure mounting, while the straight orientation and loop bellow contact type facilitate easy and efficient connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts, while the matte tin termination plating ensures long-term reliability. Trust the GCM12DRSN for your high-reliability connectivity needs.