GCM12DRSS

Heilind Number:SULGCM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRSS

Detailed Description

Introducing the GCM12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connections. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and side hole mount type, with a termination method of thru-hole, offer easy installation on PCBs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the GCM12DRSS for your connectivity needs in aerospace, defense, and other high-reliability industries.