GCM12DRST

Heilind Number:SULGCM12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRST

Detailed Description

Introducing the GCM12DRST, a high-performance board-to-board PCB connector designed for industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and amperage of 3 A, it meets stringent safety standards. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With two rows, 24 positions, and a pitch of 3.96 mm, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable space on PCBs. Meeting the requirements of hi-rel applications, the GCM12DRST is the perfect choice for industries where reliability is paramount.