GCM12DRTH

Heilind Number:SULGCM12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRTH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRTH

Detailed Description

The GCM12DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient electrical connections. With a current rating of 5A and a voltage rating of 950VAC, it's suitable for high-power applications. The connector offers 24 positions in a dual-row configuration, with a pitch of 3.96mm (.156 inches) for easy mating. Its straight orientation and clearance hole mount type make installation straightforward, while the thru-hole termination method provides secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it's space-efficient on the PCB. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, industrial, or telecommunications applications, the GCM12DRTH meets the highest standards for performance and durability.