GCM12DRTI-S13

Heilind Number:SULGCM12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRTI-S13

Detailed Description

Featuring a durable construction of PA9T and phosphor bronze, the GCM12DRTI-S13 connector is designed for high-performance applications. With a current rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. This female connector, with two rows and 24 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its full bellow contact type and straddle orientation further enhance its versatility. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB applications. The matte tin termination plating ensures long-term durability. A perfect choice for board-to-board and card edge connections in demanding industries.