GCM12DRTI

Heilind Number:SULGCM12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRTI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRTI

Detailed Description

Introducing the GCM12DRTI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power setups. The 24-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. The straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method ensures a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained applications. Trust in the GCM12DRTI for seamless connectivity in your electronic systems.