GCM12DRTS

Heilind Number:SULGCM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRTS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRTS

Detailed Description

Introducing the GCM12DRTS Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a 5A amperage rating and a voltage capacity of 950VAC. With a female gender and two rows, it offers versatility in assembly. The side hole mount type and through-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts and full bellow design guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Measuring 10.95mm in height and .325in in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term durability. Whether for industrial machinery, telecommunications, or aerospace applications, the GCM12DRTS connector delivers exceptional performance.