GCM12DRUH

Heilind Number:SULGCM12DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRUH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRUH

Detailed Description

Introducing the GCM12DRUH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 24 positions for seamless data transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability, even in harsh conditions. The contact plating of Gold and termination plating of Matte Tin offer superior conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and .225in (5.72mm) tail length make installation easy and efficient. Perfect for use in aerospace, defense, and other hi-rel industries, the GCM12DRUH sets the standard for high-quality PCB connectors.