GCM12DRUI

Heilind Number:SULGCM12DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRUI

Detailed Description

The SKU GCM12DRUI features a high-performance PA9T and Phosphor Bronze construction, making it ideal for demanding applications. With an amperage rating of 5A and a voltage of 950VAC, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method offer secure attachment to the PCB. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient signal routing. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient on the board. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GCM12DRUI is a reliable solution for your connectivity needs.