GCM12DRUN

Heilind Number:SULGCM12DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRUN

Detailed Description

The GCM12DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. This female connector has two rows of 24 positions each, with a pitch of 3.96mm (.156 inches), making it suitable for high-density PCB layouts. The Full Bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. The connector's termination method is through-hole, with matte tin plating for efficient soldering. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it provides a compact and space-saving solution for your PCB connectivity needs. The GCM12DRUN is the ideal choice for applications that require high reliability and performance in aerospace, military, industrial, and other hi-rel environments.