GCM12DRUS

Heilind Number:SULGCM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRUS

Detailed Description

Introducing the GCM12DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 24 positions, this connector ensures secure and reliable connections in any setup. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and with an amperage rating of 5A, it is suitable for a wide range of power and signal transmission tasks. The straight orientation, side-hole mounting, and through-hole termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust in the GCM12DRUS for your connectivity needs.