GCM12DRXI

Heilind Number:SULGCM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRXI

Detailed Description

The GCM12DRXI is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial environments. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, it ensures reliable conductivity and long-term durability. With a 5A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The connector's straight orientation, threaded mount type, and through-hole termination method offer easy and secure installation on PCBs. With 24 positions spread across two rows and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. With matte tin termination plating and full bellow contact type, it ensures efficient signal transfer without signal loss or interference. The GCM12DRXI is a top choice for engineers seeking high-reliability connectors for their critical systems.