GCM12DRXN

Heilind Number:SULGCM12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRXN

Detailed Description

Introducing the GCM12DRXN, a high-performance female PCB connector designed for precision applications. With a pitch of 3.96mm and 24 positions spread across 2 rows, this connector ensures seamless connectivity on your circuit board. Featuring PA9T and Phosphor Bronze construction, it guarantees durability and reliability even in harsh environments, with a voltage rating of 950VAC. The contact material is gold-plated for optimal signal transfer, while the termination method is thru-hole for easy installation. Operating temperature ranges from -65 to 125°C, making it suitable for a wide range of applications. Standing at 10.95mm in height and 8.26mm in width, the GCM12DRXN is compact yet robust. Trust in its Matte Tin termination plating and Full Bellow contact type for secure and efficient connections. Upgrade your board-to-board or card edge connections with this top-of-the-line PCB connector.