GCM12DRYN-S13

Heilind Number:SULGCM12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRYN-S13

Detailed Description

Introducing the GCM12DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 5A current rating and 950VAC voltage capability, it meets the needs of power and data-intensive systems. The 24-position, 2-row design with a 3.96mm pitch allows for efficient signal routing. Its card extender termination method and full bellow contact type guarantee secure connections. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. With a compact size and straddle orientation, it offers flexibility in PCB layout. Trust in the GCM12DRYNS13 for rugged performance in critical applications.