GCM12DRYN

Heilind Number:SULGCM12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRYN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRYN

Detailed Description

Introducing the GCM12DRYN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 24 contacts, each crafted with PA9T and phosphor bronze for optimal conductivity and durability. With a pitch of 3.96mm (.156in) and a straight orientation, it ensures secure mating in tight spaces. Gold-plated contacts guarantee reliable signal transmission, while a voltage rating of 950VAC and amperage of 5A make it suitable for high-power systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. Its termination method, thru-hole, and matte tin plating offer easy installation and long-term performance. Trust the GCM12DRYN for seamless board-to-board connections in your critical electronic designs.