GCM12DRYS-S13

Heilind Number:SULGCM12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRYS-S13

Detailed Description

Introducing the GCM12DRYS-S13, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 5A and a voltage withstand of 950VAC, it is suitable for a wide range of applications. The dual-row design with 24 positions and a pitch of 3.96mm allows for efficient signal routing. Its side-hole mount and card extender termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With its straddle orientation and full bellow contact type, it guarantees stable connectivity. The matte tin termination plating offers added corrosion resistance. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. Trust in the GCM12DRYSS13 for high-reliability board-to-board connections.