GCM12DRYS

Heilind Number:SULGCM12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRYS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRYS

Detailed Description

Introducing the GCM12DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and voltage capability up to 950VAC, it meets stringent industry standards. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient PCB integration. Its straight orientation and side-hole mount type streamline assembly processes. Operating within a wide temperature range of -65 to 125°C, the GCM12DRYS is suitable for harsh environments. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, this connector guarantees high reliability and performance. Upgrade your connectivity solutions with the GCM12DRYS.