GCM12DSAH

Heilind Number:SULGCM12DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSAH

Detailed Description

Introducing the GCM12DSAH, a high-performance PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it meets stringent power requirements. Its two-row, 24-position layout allows for versatile connectivity, while the Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65°C to 125°C, it's ideal for harsh environments. The Right Angle orientation and clearance hole mount type offer flexibility in installation. With a connector height of 10.95mm and a compact width of 8.26mm, it's space-efficient. The Matte Tin termination plating enhances its longevity. Suitable for hi-rel applications, the GCM12DSAH is the perfect choice for demanding board-to-board and card edge connections.