| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DSAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DSAS |
GCM12DSAS
| Heilind Number: | SULGCM12DSAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DSAS |
| ECAD Model: |
Specifications
Detailed Description
The GCM12DSAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it meets the needs of high-power systems. Its right-angle orientation and side-hole mount type allow for easy installation in tight spaces. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Trust the GCM12DSAS for secure and efficient board-to-board connections in your electronic designs.

