| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DSEH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DSEH-S13 |
GCM12DSEH-S13
| Heilind Number: | SULGCM12DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction, the GCM12DSEH-S13 connector boasts a high-performance design for demanding applications. With an amperage rating of 5A and voltage capability of 950VAC, it ensures reliable power transmission. The female connector, with two rows and 24 positions, offers ample connectivity options. Utilizing PA9T and phosphor bronze materials with gold plating, it guarantees excellent conductivity. The termination method using card extender and clearance hole mount type make installation hassle-free. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its functionality. With matte tin termination plating, this connector is ideal for board-to-board and card edge connections in various electronic systems.

