GCM12DSEH

Heilind Number:SULGCM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSEH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSEH

Detailed Description

Featuring a robust construction, the GCM12DSEH is a high-performance PA9T & Phosphor Bronze female connector with a current rating of 5A. Designed for efficient board-to-board PCB connectivity, this connector boasts two rows of 24 contacts in a straight orientation, ensuring reliable signal transmission. The clearance hole mount type and eyelet termination method offer easy and secure installation. With Phosphor Bronze contacts plated in gold and termination plated with matte tin, this connector guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial applications. Its compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient without compromising on performance. Overall, the GCM12DSEH is a top choice for demanding connectivity requirements in hi-rel environments.