GCM12DSEI-S13

Heilind Number:SULGCM12DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DSEI-S13

Detailed Description

Introducing the GCM12DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. The 24-position, 2-row design with a 3.96mm pitch allows for efficient signal transmission. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 950VAC, this connector is suitable for use in various electronic systems. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating for added durability, the GCM12DSEI-S13 is a reliable solution for your connectivity needs.