GCM12DSEI-S243

Heilind Number:SULGCM12DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSEI-S243

Detailed Description

The GCM12DSEI-S243 is a high-performance 12-position female connector designed for board-to-board PCB applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. The threaded mount type and eyelet termination method provide secure attachment, while the full bellow contact type guarantees optimal conductivity. With a pitch of 3.96mm (0.156 inches) and a voltage rating of 950 VAC, it meets the needs of high-power systems. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm (0.431 inches) and width of 8.26mm (0.325 inches), offers space-saving solutions without compromising performance. Trust the GCM12DSEI-S243 for efficient and durable board-to-board connections.