GCM12DSEN-S13

Heilind Number:SULGCM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSEN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DSEN-S13

Detailed Description

Introducing the GCM12DSEN-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and 24 positions, this connector ensures secure and reliable connectivity. The PA9T and Phosphor Bronze construction, with gold contact plating, guarantees optimal signal transmission and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation offer versatile mounting options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Boasting a compact size with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB layouts. The termination method via card extender and matte tin plating ensure easy installation and compliance with RoHS regulations. Trust the GCM12DSEN-S13 for seamless board-to-board connections in your electronic designs.