GCM12DSEN

Heilind Number:SULGCM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DSEN

Detailed Description

Crafted with precision and reliability in mind, the GCM12DSEN connector is a high-performance component designed for seamless board-to-board and card edge connections. Featuring PA9T housing and durable phosphor bronze contacts plated with gold, this connector ensures superior conductivity and longevity, even in demanding environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The double-row, 24-position layout with a pitch of 3.96mm provides ample connectivity options. Its straight orientation and eyelet termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the GCM12DSEN for your critical connectivity needs.