GCM12DSES

Heilind Number:SULGCM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DSES

Detailed Description

Introducing the GCM12DSES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. Its side hole mount type and eyelet termination method ensure easy installation and robust performance. Constructed with PA9T and phosphor bronze materials and plated with gold, it offers excellent conductivity and durability. Operating at voltage levels of up to 950 VAC, with an amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 3.96mm and a straight orientation, it provides efficient and space-saving connectivity on PCBs. The connector's full bellow contact type and matte tin termination plating further enhance its reliability and longevity. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. With a compact design featuring dimensions of 10.95mm in height and 8.26mm in width, the GCM12DSES is ideal for high-density PCB layouts. Whether used in aerospace, telecommunications, or industrial applications, this connector meets the highest standards of performance and quality.