| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DSUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DSUI |
GCM12DSUI
| Heilind Number: | SULGCM12DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DSUI |
| ECAD Model: |
Specifications
Detailed Description
GCM12DSUI - This high-performance PA9T & Phosphor Bronze 12-position female connector, with a current rating of 5 A and voltage capability of 950 VAC, ensures reliable power transmission in demanding environments. Featuring a threaded mount and thru-hole termination for secure PCB attachment, it offers robust connectivity. The gold-plated phosphor bronze contacts and full bellow design guarantee excellent signal integrity. With a pitch of 3.96 mm and straight orientation, it's ideal for board-to-board or card edge connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built for durability. Measuring at 10.95 mm in height and .325 in width, it's compact yet efficient. Matte tin termination plating enhances its longevity, making it a top choice for high-reliability applications.

