| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DSUN |
GCM12DSUN
| Heilind Number: | SULGCM12DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DSUN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 5A current rating and 950VAC voltage capability, it meets the needs of high-power systems. The 12-position, straight orientation with full bellow contact type and thru-hole termination method guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, offers space-saving benefits. Ideal for industrial and electronic applications, the GCM12DSUN is a dependable solution for your connectivity needs.

