GCM12DSUS

Heilind Number:SULGCM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSUS

Detailed Description

The GCM12DSUS is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and a single row configuration, this connector features a side-hole mount type for easy installation. The termination method is through-hole, ensuring secure and reliable connections. Constructed with durable PA9T and phosphor bronze materials, it offers excellent conductivity and longevity. The contact plating is gold, providing optimal signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector has 12 positions, each with a full bellow contact type for enhanced performance. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained PCB layouts. The termination plating is matte tin, further enhancing its durability. Classified under the category of hi-rel connectors, the GCM12DSUS is a top choice for aerospace, defense, and other mission-critical systems.