GCM12DSXI

Heilind Number:SULGCM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSXI

Detailed Description

Introducing the GCM12DSXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features 12 positions with a pitch of 3.96mm (.156 in) and a threaded mount type for secure installation. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an amperage of 5A, it is suitable for various industrial applications. The full bellow contact type and straight orientation provide a stable connection, while the termination method of thru-hole soldering with matte tin plating guarantees robust attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector meets the demands of harsh operating conditions. Compact in size with a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it offers space-saving solutions without compromising performance. Perfect for use in aerospace, defense, and other hi-rel applications, the GCM12DSXI ensures dependable connectivity in critical systems.