GCM12DSXN

Heilind Number:SULGCM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DSXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DSXN

Detailed Description

Introducing the GCM12DSXN, a high-performance female PCB connector crafted with PA9T and Phosphor Bronze materials for exceptional durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a single row design with 12 positions spaced at 3.96mm (.156 inches) pitch, it offers efficient board-to-board connectivity. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh environment applications. Its compact form factor, measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, allows for easy integration into PCB assemblies. Trust the GCM12DSXN for superior performance in your connectivity solutions.