GCM12DTAS

Heilind Number:SULGCM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTAS

Detailed Description

The GCM12DTAS is a high-performance female connector designed for board-to-board and card edge connectivity in demanding environments. With two rows of 24 contact positions, this connector offers reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The right-angle orientation and side hole mount type make it versatile for various PCB configurations. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial systems, the GCM12DTAS is a dependable solution for high-reliability connectivity needs.