GCM12DTBD

Heilind Number:SULGCM12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTBD

Detailed Description

Introducing the GCM12DTBD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm, this connector features two rows of 24 contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The loop bellow contact type ensures secure connections, while the right-angle orientation offers versatility in mounting. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of demanding environments. The termination method of thru-hole with matte tin plating guarantees reliable soldering. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Perfect for applications where high reliability and signal integrity are crucial, the GCM12DTBD is a top choice for engineers in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this premium-grade connector.