| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DTKD |
GCM12DTKD
| Heilind Number: | SULGCM12DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DTKD |
| ECAD Model: |
Specifications
Detailed Description
The GCM12DTKD PCB connector, designed for high-reliability applications, boasts a durable construction featuring PA9T and Phosphor Bronze materials. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures efficient power transmission. Its female gender, 2 rows, and Thru Hole mount type make it versatile for PCB connectivity. The 24 Loop Bellow contacts with gold plating guarantee reliable signal conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact design, measuring only .61 inches in height and 9.4mm in width, it's space-efficient on PCBs. The Matte Tin termination plating enhances durability. Ideal for applications in aerospace, defense, or industrial sectors, the GCM12DTKD is a dependable choice for board-to-board connections.

