GCM12DTKH

Heilind Number:SULGCM12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTKH

Detailed Description

The GCM12DTKH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this female connector ensures optimal conductivity and corrosion resistance. With a pitch of 3.96mm and 24 positions spread across two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Termination plating with matte tin ensures durability and longevity. Trust the GCM12DTKH for robust and high-performance connections in your projects.