GCM12DTKN

Heilind Number:SULGCM12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTKN

Detailed Description

The GCM12DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With 24 positions arranged in two rows, it allows for versatile and efficient PCB connections. The contact type, Loop Bellow, offers excellent signal integrity, while the straight orientation and .156-inch pitch facilitate easy installation. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its through-hole termination method and matte tin plating make it compatible with standard PCB assembly processes. With an operating temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. Boasting a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the GCM12DTKN for secure and efficient board-to-board connections in your electronic designs.