GCM12DTMD

Heilind Number:SULGCM12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTMD

Detailed Description

Introducing the high-performance GCM12DTMD, a female board-to-board PCB connector designed to elevate your electronic connections. With a contact material of PA9T and Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows and 24 positions with a pitch of 3.96mm, it offers ample connectivity options. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Meeting stringent quality standards, it can handle a voltage of 950VAC and operates seamlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method make assembly a breeze. With a compact design boasting dimensions of 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the GCM12DTMD for efficient and durable PCB connections in various electronic devices.