| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DTMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DTMH |
GCM12DTMH
| Heilind Number: | SULGCM12DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DTMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 3.96mm, this connector features two rows of 24 female contacts made of robust phosphor bronze and plated with gold for optimal conductivity. The contact type, loop bellow, ensures secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector guarantees reliable performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCM12DTMH for seamless and durable board-to-board connections in your next electronic project.

