GCM12DTMN

Heilind Number:SULGCM12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTMN

Detailed Description

Introducing the GCM12DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, guaranteeing optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female gender and right-angle orientation make it versatile for various circuit layouts. Boasting 24 positions and two rows, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure and long-lasting attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the GCM12DTMN for seamless and robust board-to-board connections in your electronic designs.