GCM12DTMS

Heilind Number:SULGCM12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTMS

Detailed Description

Introducing the GCM12DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows, right-angle orientation, and side hole mount type accommodates 24 positions, making it ideal for intricate PCB layouts. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Contact materials plated with gold provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Perfect for aerospace, military, and industrial applications, the GCM12DTMS is the ultimate choice for high-reliability connectivity.