GCM12DTMT

Heilind Number:SULGCM12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DTMT

Detailed Description

The GCM12DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission even in harsh environments. With a 3A current rating and a voltage resistance of 950VAC, it meets the needs of high-power systems. Its two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable connectivity on the PCB. The loop bellow contact type provides excellent mating and unmating characteristics. With 24 positions and a pitch of 3.96mm (.156in), it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the GCM12DTMT for your critical board-to-board interconnect needs.