GCM12MMAN

Heilind Number:SULGCM12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMAN

Detailed Description

The GCM12MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. Its two rows of 24 positions, with a 3.96mm pitch, offer ample connectivity options. The right-angle orientation and thru-hole termination method provide versatility in PCB assembly. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the board. With Matte Tin termination plating and high-quality construction, the GCM12MMAN is a reliable solution for critical electronic connections.