GCM12MMBN

Heilind Number:SULGCM12MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM12MMBN

Detailed Description

Introducing the GCM12MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3 A and a voltage rating of 950 VAC. With a compact design that includes two rows of 24 positions each, it offers efficient connectivity in tight spaces. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability, making it ideal for industrial and commercial use. Trust the GCM12MMBN for secure and efficient board-to-board connections in your electronic devices.