GCM12MMMD

Heilind Number:SULGCM12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMMD

Detailed Description

Introducing the GCM12MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm (.156 in) and two rows of 24 male pins, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method simplify installation, while the Matte Tin plating guarantees a secure connection. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 950VAC, this connector is suitable for various industrial and commercial systems. With its straight orientation, compact dimensions (13.72mm connector height, 9.4mm connector width), and a tail length of 14.22mm (.56 in), it is space-efficient yet allows for easy access during assembly. Trust the GCM12MMMD for high-reliability connectivity in your critical electronic designs.