GCM12MMND

Heilind Number:SULGCM12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM12MMND

Detailed Description

The GCM12MMND is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek male gender design, it features two rows for efficient connectivity. The termination method through a card extender ensures secure and reliable contact. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and longevity. The gold contact plating offers excellent conductivity, while the matte tin termination plating enhances corrosion resistance. Operating at a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. With a pitch of 3.96mm and 24 positions, it allows for precise and seamless connections. Its voltage rating of 950 VAC ensures safe operation. The straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCM12MMND is a top choice for professionals in need of high-quality connectors for their projects.