GCM12MMNN

Heilind Number:SULGCM12MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMNN

Detailed Description

The GCM12MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it offers exceptional durability and conductivity. With a pitch of 3.96mm and 24 positions, it ensures reliable connections in dual-row setups. Its gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The male gender and straddle orientation make it versatile for various PCB designs. With a tail length of 13.84mm, it offers secure attachment without the need for mounting. Perfect for industrial and high-reliability electronics, the GCM12MMNN sets the standard for performance and longevity in connectivity solutions.