GCM12MMRN

Heilind Number:SULGCM12MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMRN

Detailed Description

GCM12MMRN presents a cutting-edge Board to Board PCB Connector, meticulously crafted for high-performance applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures unparalleled durability and conductivity. Featuring a male gender and 24 positions across 2 rows, it facilitates seamless data transfer. The termination method of Card Extender with Gold-plated Phosphor Bronze contacts guarantees reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, offers versatility in installation. The Matte Tin termination plating enhances longevity. Ideal for professional electronic setups, the GCM12MMRN ensures optimal connectivity and performance.