GCM12MMSD

Heilind Number:SULGCM12MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMSD

Detailed Description

The GCM12MMSD is a reliable and high-performance board-to-board PCB connector, ideal for demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm, it offers efficient signal transmission while supporting a voltage of up to 950VAC and an amperage of 3A. The connector, designed for through-hole termination with a clearance hole mount, is easy to install on PCBs. Its straight orientation, 24 positions spread across two rows, and a tail length of 4.83mm provide versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, the GCM12MMSD guarantees performance in harsh environments. With its compact dimensions of 13.72mm in height and 9.4mm in width, it saves space on the PCB. The termination plating with matte tin ensures reliability and compliance with industry standards. Perfect for applications where durability and high performance are essential, this connector, categorized under Hi-Rel, is a dependable solution for your connectivity needs.