GCM12MMVD

Heilind Number:SULGCM12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM12MMVD

Detailed Description

Introducing the GCM12MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. The male gender, 2-row design, and right-angle orientation make it versatile for various mounting setups. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With 24 positions and a 3.96mm pitch, it facilitates seamless PCB connections. Trust the GCM12MMVD for robust and high-speed data transmission in critical systems.